Parametric Equivalent



| LTC2362CTS8#TRMPBF | |
|---|---|
| DigiKey Part Number | 505-LTC2362CTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2362CTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2362CTS8#TRMPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTC2362CTS8#TRMPBF | 
| Description | IC ADC 12BIT SAR TSOT23-8 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC2362CTS8#TRMPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Bits | 12 | |
| Sampling Rate (Per Second) | 500k | |
| Number of Inputs | 1 | |
| Input Type | Single Ended | |
| Data Interface | SPI | |
| Configuration | S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 1 | |
| Architecture | SAR | |
| Reference Type | External | |
| Voltage - Supply, Analog | 2.35V ~ 3.6V | |
| Voltage - Supply, Digital | 2.35V ~ 3.6V | |
| Features | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
| Supplier Device Package | TSOT-23-8 | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.52.10000 | kr.52.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.21.04000 | kr.10,520.00 | 
| Unit Price without VAT: | kr.52.10000 | 
|---|---|
| Unit Price with VAT: | kr.65.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark