



LTC2360HS6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2360HS6#TRMPBFTR-ND - Tape & Reel (TR) LTC2360HS6#TRMPBFCT-ND - Cut Tape (CT) LTC2360HS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2360HS6#TRMPBF |
Description | IC ADC 12BIT TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2360HS6#TRMPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Input Type Single Ended | Supplier Device Package TSOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.38000 | kr.35.38 |
| 10 | kr.27.00500 | kr.270.05 |
| 25 | kr.24.91960 | kr.622.99 |
| 100 | kr.22.62280 | kr.2,262.28 |
| 250 | kr.21.67400 | kr.5,418.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.86814 | kr.10,434.07 |
| 1.000 | kr.20.32496 | kr.20,324.96 |
| 1.500 | kr.20.05296 | kr.30,079.44 |
| 2.500 | kr.19.75164 | kr.49,379.10 |
| Unit Price without VAT: | kr.35.38000 |
|---|---|
| Unit Price with VAT: | kr.44.22500 |


