Parametric Equivalent

LTC2313HTS8-12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2313HTS8-12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2313HTS8-12#TRPBF |
Description | IC ADC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2313HTS8-12#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 2.5M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Input Type Single Ended | Supplier Device Package TSOT-23-8 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2313HTS8-12#TRMPBF | Analog Devices Inc. | 1.042 | LTC2313HTS8-12#TRMPBFCT-ND | kr.87.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.52.50882 | kr.131,272.05 |
| Unit Price without VAT: | kr.52.50882 |
|---|---|
| Unit Price with VAT: | kr.65.63603 |




