
LTC2301IMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2301IMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2301IMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC2301IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2301IMS#TRPBF |
Description | IC ADC 12BIT 12-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2301IMS#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 14k | Features Selectable Address |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Data Interface I2C | Supplier Device Package 12-MSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.10000 | kr.54.10 |
| 10 | kr.41.92800 | kr.419.28 |
| 25 | kr.38.88320 | kr.972.08 |
| 100 | kr.35.53700 | kr.3,553.70 |
| 250 | kr.34.71784 | kr.8,679.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.35474 | kr.78,386.85 |
| Unit Price without VAT: | kr.54.10000 |
|---|---|
| Unit Price with VAT: | kr.67.62500 |


