


LTC2281IUP#PBF | |
|---|---|
DigiKey Part Number | LTC2281IUP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2281IUP#PBF |
Description | IC ADC 10BIT 64-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2281IUP#PBF Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.85V ~ 3.4V |
Number of Bits 10 | Voltage - Supply, Digital 2.85V ~ 3.4V |
Sampling Rate (Per Second) 125M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 64-WFQFN Exposed Pad |
Data Interface Parallel | Supplier Device Package 64-QFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.402.27000 | kr.402.27 |
| 10 | kr.332.24800 | kr.3,322.48 |
| 40 | kr.307.39975 | kr.12,295.99 |
| 120 | kr.293.54408 | kr.35,225.29 |
| Unit Price without VAT: | kr.402.27000 |
|---|---|
| Unit Price with VAT: | kr.502.83750 |


