


LTC2258CUJ-14#PBF | |
|---|---|
DigiKey Part Number | LTC2258CUJ-14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2258CUJ-14#PBF |
Description | IC ADC 14BIT 40-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2258CUJ-14#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 65M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 40-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 40-QFN (6x6) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.465.55000 | kr.465.55 |
| 10 | kr.386.14400 | kr.3,861.44 |
| 61 | kr.351.35557 | kr.21,432.69 |
| 122 | kr.342.05393 | kr.41,730.58 |
| Unit Price without VAT: | kr.465.55000 |
|---|---|
| Unit Price with VAT: | kr.581.93750 |






