12 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9)
High Speed Converters by Analog Devices

LTC2242IUP-12#PBF

DigiKey Part Number
LTC2242IUP-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2242IUP-12#PBF
Description
IC ADC 12BIT 64-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2242IUP-12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.375V ~ 2.625V
Number of Bits
12
Voltage - Supply, Digital
2.375V ~ 2.625V
Sampling Rate (Per Second)
250M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
64-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
64-QFN (9x9)
Data Interface
LVDS - Parallel, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.1,212.46000kr.1,212.46
10kr.1,032.23400kr.10,322.34
40kr.968.28925kr.38,731.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,212.46000
Unit Price with VAT:kr.1,515.57500