


LTC2242CUP-12#PBF | |
|---|---|
DigiKey Part Number | LTC2242CUP-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2242CUP-12#PBF |
Description | IC ADC 12BIT 64-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2242CUP-12#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 12 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 250M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 64-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 64-QFN (9x9) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,022.26000 | kr.1,022.26 |
| 10 | kr.866.47500 | kr.8,664.75 |
| 40 | kr.811.19350 | kr.32,447.74 |
| Unit Price without VAT: | kr.1,022.26000 |
|---|---|
| Unit Price with VAT: | kr.1,277.82500 |



