


LTC2241CUP-10#PBF | |
|---|---|
DigiKey Part Number | LTC2241CUP-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2241CUP-10#PBF |
Description | IC ADC 10BIT 64-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2241CUP-10#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 10 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 210M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 64-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 64-QFN (9x9) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.412.65325 | kr.16,506.13 |
| Unit Price without VAT: | kr.412.65325 |
|---|---|
| Unit Price with VAT: | kr.515.81656 |




