


LTC6991HS6#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6991HS6#WTRMPBFTR-ND - Tape & Reel (TR) 505-LTC6991HS6#WTRMPBFCT-ND - Cut Tape (CT) 505-LTC6991HS6#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6991HS6#WTRMPBF |
Description | IC OSC SILICON 977HZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
Category | Current - Supply 135 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Series | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package TSOT-23-6 |
Part Status Active | Mounting Type Surface Mount |
Type Oscillator, Silicon | Grade Automotive |
Frequency 29.1µHz ~ 977Hz | Qualification AEC-Q100 |
Voltage - Supply 2.25V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6991HS6#TRMPBF | Analog Devices Inc. | 2.074 | 505-LTC6991HS6#TRMPBFCT-ND | kr.43.91000 | Parametric Equivalent |
| LTC6995HS6-2#TRMPBF | Analog Devices Inc. | 761 | 505-LTC6995HS6-2#TRMPBFCT-ND | kr.43.91000 | Parametric Equivalent |
| LTC6995HS6-2#WTRMPBF | Analog Devices Inc. | 1.516 | 161-LTC6995HS6-2#WTRMPBFCT-ND | kr.41.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.28000 | kr.41.28 |
| 10 | kr.35.88300 | kr.358.83 |
| 25 | kr.33.93440 | kr.848.36 |
| 50 | kr.32.53340 | kr.1,626.67 |
| 100 | kr.31.18910 | kr.3,118.91 |
| 250 | kr.30.50084 | kr.7,625.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.28336 | kr.14,141.68 |
| 1.000 | kr.27.11872 | kr.27,118.72 |
| 1.500 | kr.26.46065 | kr.39,690.97 |
| Unit Price without VAT: | kr.41.28000 |
|---|---|
| Unit Price with VAT: | kr.51.60000 |



