



LTC2063HS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2063HS5#TRMPBFTR-ND - Tape & Reel (TR) LTC2063HS5#TRMPBFCT-ND - Cut Tape (CT) LTC2063HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2063HS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2063HS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0035V/µs | |
Gain Bandwidth Product | 20 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1.4µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.18876 | kr.8,594.38 |
| 1.000 | kr.16.72663 | kr.16,726.63 |
| 1.500 | kr.16.49520 | kr.24,742.80 |
| 2.500 | kr.16.23890 | kr.40,597.25 |
| 3.500 | kr.16.08900 | kr.56,311.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.66000 | kr.28.66 |
| 10 | kr.21.75900 | kr.217.59 |
| 25 | kr.20.03440 | kr.500.86 |
| 100 | kr.18.13750 | kr.1,813.75 |
| 250 | kr.17.75148 | kr.4,437.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.54000 | kr.29.54 |
| 10 | kr.22.41200 | kr.224.12 |
| 25 | kr.20.63560 | kr.515.89 |
| 100 | kr.18.68140 | kr.1,868.14 |
| 250 | kr.17.75148 | kr.4,437.87 |
| Unit Price without VAT: | kr.28.66000 |
|---|---|
| Unit Price with VAT: | kr.35.82500 |



