
LTC2057HMS#PBF | |
|---|---|
DigiKey Part Number | LTC2057HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2057HMS#PBF |
Description | IC OPAMP ZERO-DRIFT 1CIRC 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2057HMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 900µA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.69000 | kr.30.69 |
| 10 | kr.23.31900 | kr.233.19 |
| 50 | kr.20.37420 | kr.1,018.71 |
| 100 | kr.19.46130 | kr.1,946.13 |
| 250 | kr.18.49784 | kr.4,624.46 |
| 500 | kr.17.91672 | kr.8,958.36 |
| 1.000 | kr.17.43861 | kr.17,438.61 |
| 2.500 | kr.16.93391 | kr.42,334.78 |
| Unit Price without VAT: | kr.30.69000 |
|---|---|
| Unit Price with VAT: | kr.38.36250 |

