
LTC2054IS5#TRPBF | |
|---|---|
DigiKey Part Number | LTC2054IS5#TRPBFTR-ND - Tape & Reel (TR) LTC2054IS5#TRPBFCT-ND - Cut Tape (CT) LTC2054IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2054IS5#TRPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2054IS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 140µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.80000 | kr.29.80 |
| 10 | kr.22.64000 | kr.226.40 |
| 25 | kr.20.85600 | kr.521.40 |
| 100 | kr.18.89450 | kr.1,889.45 |
| 250 | kr.18.52752 | kr.4,631.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.93391 | kr.42,334.78 |
| Unit Price without VAT: | kr.29.80000 |
|---|---|
| Unit Price with VAT: | kr.37.25000 |


