
LTC2054IS5#TRPBF | |
|---|---|
DigiKey Part Number | LTC2054IS5#TRPBFTR-ND - Tape & Reel (TR) LTC2054IS5#TRPBFCT-ND - Cut Tape (CT) LTC2054IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2054IS5#TRPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2054IS5#TRPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 140µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.5V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.69000 | kr.30.69 |
| 10 | kr.23.31900 | kr.233.19 |
| 25 | kr.21.48240 | kr.537.06 |
| 100 | kr.19.46130 | kr.1,946.13 |
| 250 | kr.18.52752 | kr.4,631.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.93391 | kr.42,334.78 |
| Unit Price without VAT: | kr.30.69000 |
|---|---|
| Unit Price with VAT: | kr.38.36250 |


