
LTC2054HVIS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2054HVIS5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2054HVIS5#TRPBFCT-ND - Cut Tape (CT) 505-LTC2054HVIS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2054HVIS5#TRPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2054HVIS5#TRPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 175µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.5V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.09000 | kr.37.09 |
| 10 | kr.28.39700 | kr.283.97 |
| 25 | kr.26.22240 | kr.655.56 |
| 100 | kr.23.82760 | kr.2,382.76 |
| 250 | kr.22.89248 | kr.5,723.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.83484 | kr.52,087.10 |
| Unit Price without VAT: | kr.37.09000 |
|---|---|
| Unit Price with VAT: | kr.46.36250 |


