LTC2054CS5#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.786
Unit Price: kr.24.28000
Datasheet

Similar


onsemi
In Stock: 19.190
Unit Price: kr.4.06000
Datasheet

Similar


Texas Instruments
In Stock: 3.339
Unit Price: kr.17.24000
Datasheet
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2054CS5#TRM

DigiKey Part Number
LTC2054CS5#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2054CS5#TRM
Description
IC OPAMP CHOPPER 500KHZ TSOT23-5
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC2054CS5#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
0.5 µV
Current - Supply
140µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types