Direct

LTC2052HVHGN#TR | |
|---|---|
DigiKey Part Number | LTC2052HVHGNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2052HVHGN#TR |
Description | IC OPAMP CHOPPER 3MHZ RRO 16SSOP |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2052HVHGN#TR Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 16-SSOP |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 90 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2052HVHGN#TRPBF | Analog Devices Inc. | 0 | LTC2052HVHGN#TRPBF-ND | kr.68.61036 | Direct |


