


LTC2050IS6#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2050IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2050IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2050IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050IS6#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050IS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 75 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.18000 | kr.37.18 |
10 | kr.24.42900 | kr.244.29 |
25 | kr.21.10200 | kr.527.55 |
100 | kr.17.34340 | kr.1,734.34 |
250 | kr.15.49672 | kr.3,874.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.14.36108 | kr.7,180.54 |
1.000 | kr.14.00000 | kr.14,000.00 |
Unit Price without VAT: | kr.37.18000 |
---|---|
Unit Price with VAT: | kr.46.47500 |