Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2050HVIS5#TRPBF

DigiKey Part Number
LTC2050HVIS5#TRPBFTR-ND - Tape & Reel (TR)
LTC2050HVIS5#TRPBFCT-ND - Cut Tape (CT)
LTC2050HVIS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2050HVIS5#TRPBF
Description
IC OPAMP ZER-DRIFT 1CIR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC2050HVIS5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.5 µV
Mfr
Current - Supply
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-5 Thin, TSOT-23-5
Slew Rate
2V/µs
Supplier Device Package
TSOT-23-5
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
25 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.758
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.97000kr.32.97
10kr.25.13200kr.251.32
25kr.23.17400kr.579.35
100kr.21.01770kr.2,101.77
250kr.20.07956kr.5,019.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.32240kr.45,806.00
Manufacturers Standard Package
Unit Price without VAT:kr.32.97000
Unit Price with VAT:kr.41.21250