


LTC3729LEUH-6#TRPBF | |
|---|---|
DigiKey Part Number | LTC3729LEUH-6#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3729LEUH-6#TRPBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3729LEUH-6#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 30V |
Manufacturer Analog Devices Inc. | Frequency - Switching 260kHz ~ 550kHz |
Series | Duty Cycle (Max) 99.5% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-QFN (5x5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.73.28599 | kr.183,214.98 |
| Unit Price without VAT: | kr.73.28599 |
|---|---|
| Unit Price with VAT: | kr.91.60749 |


