Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LTC2050HS6#TRMPBF

DigiKey Part Number
505-LTC2050HS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2050HS6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2050HS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2050HS6#TRMPBF
Description
IC OPAMP ZER-DRIFT 1CIR TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2050HS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
0.5 µV
Current - Supply
800µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.296
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.19000kr.31.19
10kr.23.74300kr.237.43
25kr.21.88320kr.547.08
100kr.19.83910kr.1,983.91
250kr.19.49728kr.4,874.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.82574kr.9,412.87
1.000kr.18.32767kr.18,327.67
1.500kr.18.07830kr.27,117.45
2.500kr.17.80188kr.44,504.70
3.500kr.17.64043kr.61,741.50
Manufacturers Standard Package
Unit Price without VAT:kr.31.19000
Unit Price with VAT:kr.38.98750