Direct
Direct

LTC1663-1CS5#TRM | |
|---|---|
DigiKey Part Number | LTC1663-1CS5#TRMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1663-1CS5#TRM |
Description | IC DAC 10BIT TSOT-23-5 |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1663-1CS5#TRM Models |
Category | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Manufacturer Analog Devices Inc. | Supplier Device Package TSOT-23-5 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Number of Bits 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1663-1CS5#TRMPBF | Analog Devices Inc. | 463 | LTC1663-1CS5#TRMPBFCT-ND | kr.45.65000 | Direct |
| LTC1663-1CS5#TRPBF | Analog Devices Inc. | 0 | 505-LTC1663-1CS5#TRPBFTR-ND | kr.26.10394 | Direct |


