Direct



LT1762EMS8-3.3 | |
|---|---|
DigiKey Part Number | LT1762EMS8-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LT1762EMS8-3.3 |
Description | IC REG LINEAR 150MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1762EMS8-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


