Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC202CS#TRPBF | |
|---|---|
DigiKey Part Number | LTC202CS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC202CS#TRPBF |
Description | IC SWITCH SPST-NOX4 125OHM 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 125Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC202CS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 125Ohm | |
Channel-to-Channel Matching (ΔRon) | 6.25Ohm | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 400ns, 300ns | |
-3db Bandwidth | - | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.77932 | kr.81,948.30 |
| Unit Price without VAT: | kr.32.77932 |
|---|---|
| Unit Price with VAT: | kr.40.97415 |





