



LTC1998CS6#TRPBF | |
|---|---|
DigiKey Part Number | LTC1998CS6#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1998CS6#TRPBF |
Description | IC BATT MON LI-ION 1CEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1998CS6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.46885 | kr.31,172.12 |
| 5.000 | kr.12.23312 | kr.61,165.60 |
| Unit Price without VAT: | kr.12.46885 |
|---|---|
| Unit Price with VAT: | kr.15.58606 |

