



LTC1983ES6-3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1983ES6-3#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1983ES6-3#TRPBFCT-ND - Cut Tape (CT) 505-LTC1983ES6-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1983ES6-3#TRPBF |
Description | IC REG CHARGE PUMP -3V TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -3V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1983ES6-3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.54000 | kr.43.54 |
| 10 | kr.28.85700 | kr.288.57 |
| 25 | kr.25.02840 | kr.625.71 |
| 100 | kr.20.70130 | kr.2,070.13 |
| 250 | kr.18.57676 | kr.4,644.19 |
| 500 | kr.17.33438 | kr.8,667.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.33438 | kr.43,335.95 |
| Unit Price without VAT: | kr.43.54000 |
|---|---|
| Unit Price with VAT: | kr.54.42500 |




