Direct

LTC1960CG | |
|---|---|
DigiKey Part Number | LTC1960CG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1960CG |
Description | IC BATT CHRGR/SELECTR DUAL36SSOP |
Customer Reference | |
Detailed Description | Charger IC Smart Batteries 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1960CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | Smart Batteries | |
Number of Cells | 2 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 28V | |
Interface | SPI | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |


