


LTC1929IG#PBF | |
|---|---|
DigiKey Part Number | LTC1929IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1929IG#PBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1929IG#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 36V |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.5% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SSOP |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.83000 | kr.115.83 |
| 10 | kr.92.10800 | kr.921.08 |
| 47 | kr.82.88809 | kr.3,895.74 |
| 141 | kr.78.39163 | kr.11,053.22 |
| 282 | kr.76.19106 | kr.21,485.88 |
| 517 | kr.74.58882 | kr.38,562.42 |
| Unit Price without VAT: | kr.115.83000 |
|---|---|
| Unit Price with VAT: | kr.144.78750 |

