

LTC1878EMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1878EMS8#TRPBFTR-ND - Tape & Reel (TR) LTC1878EMS8#TRPBFCT-ND - Cut Tape (CT) LTC1878EMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1878EMS8#TRPBF |
Description | IC REG BUCK ADJ 600MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1878EMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.82000 | kr.58.82 |
| 10 | kr.39.71800 | kr.397.18 |
| 25 | kr.34.74160 | kr.868.54 |
| 100 | kr.29.11620 | kr.2,911.62 |
| 250 | kr.26.35340 | kr.6,588.35 |
| 500 | kr.26.16000 | kr.13,080.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.16000 | kr.65,400.00 |
| Unit Price without VAT: | kr.58.82000 |
|---|---|
| Unit Price with VAT: | kr.73.52500 |



