


LTC1878EMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1878EMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1878EMS8#PBF |
Description | IC REG BUCK ADJ 600MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1878EMS8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.65V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.49000 | kr.56.49 |
| 10 | kr.43.87300 | kr.438.73 |
| 50 | kr.38.81100 | kr.1,940.55 |
| 100 | kr.37.24370 | kr.3,724.37 |
| 250 | kr.35.58872 | kr.8,897.18 |
| 500 | kr.34.59116 | kr.17,295.58 |
| 1.000 | kr.33.77020 | kr.33,770.20 |
| Unit Price without VAT: | kr.56.49000 |
|---|---|
| Unit Price with VAT: | kr.70.61250 |



