


LTC2309CUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2309CUF#TRPBFTR-ND - Tape & Reel (TR) LTC2309CUF#TRPBFCT-ND - Cut Tape (CT) LTC2309CUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2309CUF#TRPBF |
Description | IC ADC 12BIT 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2309CUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 14k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.78000 | kr.63.78 |
| 10 | kr.49.77500 | kr.497.75 |
| 25 | kr.46.27200 | kr.1,156.80 |
| 100 | kr.43.06890 | kr.4,306.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.38.73920 | kr.96,848.00 |
| Unit Price without VAT: | kr.63.78000 |
|---|---|
| Unit Price with VAT: | kr.79.72500 |




