Parametric Equivalent

LTC1865AHMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC1865AHMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1865AHMS#TRPBF |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1865AHMS#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 10-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1865HMS#TRPBF | Analog Devices Inc. | 0 | LTC1865HMS#TRPBF-ND | kr.90.42752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.102.96069 | kr.257,401.73 |
| Unit Price without VAT: | kr.102.96069 |
|---|---|
| Unit Price with VAT: | kr.128.70086 |


