
LTC1842IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1842IS8#TRPBFTR-ND - Tape & Reel (TR) LTC1842IS8#TRPBFCT-ND - Cut Tape (CT) LTC1842IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1842IS8#TRPBF |
Description | IC COMPARATOR 2 W/VOLT REF 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1842IS8#TRPBF Models |
Category | Current - Quiescent (Max) 5.7µA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 12µs |
Part Status Active | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX932ESA+ | Analog Devices Inc./Maxim Integrated | 66 | MAX932ESA+-ND | kr.8.06000 | Direct |
| MAX932CSA+ | Analog Devices Inc./Maxim Integrated | 61 | MAX932CSA+-ND | kr.8.06000 | Similar |
| MAX932CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX932CSA+T-ND | kr.5.26408 | Similar |
| MAX982CSA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX982CSA+-ND | kr.6.93000 | Similar |
| MAX982ESA+ | Analog Devices Inc./Maxim Integrated | 155 | MAX982ESA+-ND | kr.6.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.50000 | kr.37.50 |
| 10 | kr.28.71000 | kr.287.10 |
| 25 | kr.26.51160 | kr.662.79 |
| 100 | kr.24.09070 | kr.2,409.07 |
| 250 | kr.23.14524 | kr.5,786.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.06488 | kr.52,662.20 |
| Unit Price without VAT: | kr.37.50000 |
|---|---|
| Unit Price with VAT: | kr.46.87500 |


