Comparator with Voltage Reference Open-Drain 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1842CS8#PBF

DigiKey Part Number
LTC1842CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1842CS8#PBF
Description
IC COMPARATOR 2 W/VOLT REF 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1842CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
5.7µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
50mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.32.34000kr.32.34
10kr.24.64000kr.246.40
25kr.22.71320kr.567.83
100kr.20.59980kr.2,059.98
300kr.19.42010kr.5,826.03
500kr.18.98394kr.9,491.97
1.000kr.18.48374kr.18,483.74
2.500kr.17.95588kr.44,889.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.34000
Unit Price with VAT:kr.40.42500