
LTC1799IS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1799IS5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1799IS5#TRPBFCT-ND - Cut Tape (CT) 505-LTC1799IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1799IS5#TRPBF |
Description | IC OSC SILICON 33MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1799IS5#TRPBF Models |
Category | Current - Supply 7 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 1kHz ~ 33MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1799IS5#TRMPBF | Analog Devices Inc. | 5.424 | 505-LTC1799IS5#TRMPBFCT-ND | kr.41.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.60000 | kr.41.60 |
| 10 | kr.31.92200 | kr.319.22 |
| 25 | kr.29.50400 | kr.737.60 |
| 100 | kr.26.84570 | kr.2,684.57 |
| 250 | kr.25.57924 | kr.6,394.81 |
| 500 | kr.25.40090 | kr.12,700.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.52390 | kr.58,809.75 |
| Unit Price without VAT: | kr.41.60000 |
|---|---|
| Unit Price with VAT: | kr.52.00000 |






