


LTC1773EMS#PBF | |
|---|---|
DigiKey Part Number | LTC1773EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1773EMS#PBF |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1773EMS#PBF Models |
Category | Frequency - Switching 550kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.65V ~ 8.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.19000 | kr.55.19 |
| 10 | kr.42.81200 | kr.428.12 |
| 50 | kr.37.84600 | kr.1,892.30 |
| 100 | kr.36.30750 | kr.3,630.75 |
| 250 | kr.34.68424 | kr.8,671.06 |
| 500 | kr.33.70570 | kr.16,852.85 |
| 1.000 | kr.32.90029 | kr.32,900.29 |
| Unit Price without VAT: | kr.55.19000 |
|---|---|
| Unit Price with VAT: | kr.68.98750 |


