Direct

LTC1754ES6-5#TRM | |
|---|---|
DigiKey Part Number | LTC1754ES6-5#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1754ES6-5#TRM |
Description | IC REG CHRG PUMP 5V 50MA TSOT23 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1754ES6-5#TRM Models |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 700kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TSOT-23-6 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1754ES6-5#TRMPBF | Analog Devices Inc. | 199 | LTC1754ES6-5#TRMPBFCT-ND | kr.38.67000 | Direct |


