Direct

LTC1732EMS-4 | |
|---|---|
DigiKey Part Number | LTC1732EMS-4-ND |
Manufacturer | |
Manufacturer Product Number | LTC1732EMS-4 |
Description | IC CTRLR CHRG LIION CC/CI 10MSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1732EMS-4 Models |
Category | Charge Current - Max 585mA |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 12V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 10-MSOP |
Programmable Features Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1732EMS-4#PBF | Analog Devices Inc. | 66 | LTC1732EMS-4#PBF-ND | kr.47.87000 | Direct |



