
LTC1731EMS8-4.2#PBF | |
|---|---|
DigiKey Part Number | LTC1731EMS8-4.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1731EMS8-4.2#PBF |
Description | IC BATT CHG MULT-CHEM 1CEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1731EMS8-4.2#PBF Models |
Category | Charge Current - Max 500mA |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 12V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 8-MSOP |
Programmable Features Timer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.94000 | kr.39.94 |
| 10 | kr.30.63500 | kr.306.35 |
| 50 | kr.26.91080 | kr.1,345.54 |
| 100 | kr.25.75820 | kr.2,575.82 |
| 250 | kr.24.54012 | kr.6,135.03 |
| 500 | kr.23.80632 | kr.11,903.16 |
| 1.000 | kr.23.20218 | kr.23,202.18 |
| 2.500 | kr.22.56446 | kr.56,411.15 |
| Unit Price without VAT: | kr.39.94000 |
|---|---|
| Unit Price with VAT: | kr.49.92500 |

