Direct

MAX543AEWE | |
|---|---|
DigiKey Part Number | MAX543AEWE-ND |
Manufacturer | |
Manufacturer Product Number | MAX543AEWE |
Description | IC DAC 12BIT 16-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX543AEWE Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V, 11.4V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 5V, 11.4V ~ 15.75V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX543AEWE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX543AEWE+-ND | kr.124.06130 | Direct |


