


LTC1727IS8-2.5#PBF | |
|---|---|
DigiKey Part Number | LTC1727IS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1727IS8-2.5#PBF |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1727IS8-2.5#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-SO |
Voltage - Threshold 2.338V, 3.086V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.04000 | kr.51.04 |
| 10 | kr.39.49200 | kr.394.92 |
| 25 | kr.36.60480 | kr.915.12 |
| 100 | kr.33.43150 | kr.3,343.15 |
| 300 | kr.31.66110 | kr.9,498.33 |
| 500 | kr.31.00654 | kr.15,503.27 |
| 1.000 | kr.30.25600 | kr.30,256.00 |
| Unit Price without VAT: | kr.51.04000 |
|---|---|
| Unit Price with VAT: | kr.63.80000 |

