


LTC1702IGN#PBF | |
|---|---|
DigiKey Part Number | LTC1702IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1702IGN#PBF |
Description | IC REG CTRLR BUCK 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1702IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 7V | |
Frequency - Switching | 550kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.59000 | kr.121.59 |
| 10 | kr.96.88100 | kr.968.81 |
| 55 | kr.86.51855 | kr.4,758.52 |
| 110 | kr.83.53391 | kr.9,188.73 |
| 275 | kr.80.38247 | kr.22,105.18 |
| 550 | kr.78.48342 | kr.43,165.88 |
| Unit Price without VAT: | kr.121.59000 |
|---|---|
| Unit Price with VAT: | kr.151.98750 |


