


LTC1702AIGN#PBF | |
|---|---|
DigiKey Part Number | LTC1702AIGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1702AIGN#PBF |
Description | IC REG CTRLR BUCK 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1702AIGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 7V | |
Frequency - Switching | 550kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.07000 | kr.112.07 |
| 10 | kr.89.04300 | kr.890.43 |
| 55 | kr.79.39418 | kr.4,366.68 |
| 110 | kr.76.61518 | kr.8,427.67 |
| 275 | kr.73.68149 | kr.20,262.41 |
| 550 | kr.71.91371 | kr.39,552.54 |
| Unit Price without VAT: | kr.112.07000 |
|---|---|
| Unit Price with VAT: | kr.140.08750 |


