Processor PMIC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1699EMS8-81

DigiKey Part Number
LTC1699EMS8-81-ND
Manufacturer
Manufacturer Product Number
LTC1699EMS8-81
Description
IC PROGRAMMER VOLT SMBUS 8MSOP
Customer Reference
Detailed Description
Processor PMIC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1699EMS8-81 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Applications
Processor
Supplier Device Package
8-MSOP
Current - Supply
350µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types