


LTC1698IGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1698IGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1698IGN#TRPBF |
Description | IC SECONDARY SIDE CTRLR 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1698IGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 6V ~ 12.6V | |
Current - Supply | 1.8 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.67.10712 | kr.167,767.80 |
| Unit Price without VAT: | kr.67.10712 |
|---|---|
| Unit Price with VAT: | kr.83.88390 |



