Power Supply Controller Overvoltage Protection Controller TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Overvoltage Protection Controller TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC1696HS6#TRMPBF

DigiKey Part Number
LTC1696HS6#TRMPBFTR-ND - Tape & Reel (TR)
LTC1696HS6#TRMPBFCT-ND - Cut Tape (CT)
LTC1696HS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1696HS6#TRMPBF
Description
IC OVERVOLT PROT CTRLR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Overvoltage Protection Controller TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1696HS6#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.1 mA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-6 Thin, TSOT-23-6
DigiKey Programmable
Not Verified
Supplier Device Package
TSOT-23-6
Applications
Overvoltage Protection Controller
Base Product Number
Voltage - Supply
2.7V ~ 27V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.34000kr.50.34
10kr.38.94000kr.389.40
25kr.36.09000kr.902.25
100kr.32.95410kr.3,295.41
250kr.32.10780kr.8,026.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.30.55766kr.15,278.83
1.000kr.29.81626kr.29,816.26
1.500kr.29.44482kr.44,167.23
Manufacturers Standard Package
Unit Price without VAT:kr.50.34000
Unit Price with VAT:kr.62.92500