



LTC1696ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1696ES6#TRMPBFTR-ND - Tape & Reel (TR) LTC1696ES6#TRMPBFCT-ND - Cut Tape (CT) LTC1696ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1696ES6#TRMPBF |
Description | IC OVERVOLT PROT CTRLR SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1696ES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply | 1.1 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.25000 | kr.45.25 |
| 10 | kr.30.06700 | kr.300.67 |
| 25 | kr.26.11200 | kr.652.80 |
| 100 | kr.21.64030 | kr.2,164.03 |
| 250 | kr.19.44448 | kr.4,861.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.32000 | kr.9,160.00 |
| Unit Price without VAT: | kr.45.25000 |
|---|---|
| Unit Price with VAT: | kr.56.56250 |






