LTC2050IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 541
Unit Price: kr.29.92000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.16.01902
Datasheet
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2050IS8

DigiKey Part Number
LTC2050IS8-ND
Manufacturer
Manufacturer Product Number
LTC2050IS8
Description
IC OPAMP CHOPPER 3MHZ RRO 8SO
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2050IS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
75 pA
Voltage - Input Offset
0.5 µV
Current - Supply
800µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types