

LTC1693-1IS8#TRPBF | |
---|---|
DigiKey Part Number | LTC1693-1IS8#TRPBFTR-ND - Tape & Reel (TR) LTC1693-1IS8#TRPBFCT-ND - Cut Tape (CT) LTC1693-1IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1693-1IS8#TRPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1693-1IS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | 1.7V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 16ns, 16ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.07000 | kr.51.07 |
10 | kr.34.18200 | kr.341.82 |
25 | kr.29.78320 | kr.744.58 |
100 | kr.24.81020 | kr.2,481.02 |
250 | kr.22.36824 | kr.5,592.06 |
500 | kr.21.60000 | kr.10,800.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.21.60000 | kr.54,000.00 |
Unit Price without VAT: | kr.51.07000 |
---|---|
Unit Price with VAT: | kr.63.83750 |