
LTC1690CMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1690CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1690CMS8#PBF |
Description | IC TRANSCEIVER FULL 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1690CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.04000 | kr.51.04 |
| 10 | kr.39.49200 | kr.394.92 |
| 50 | kr.34.86500 | kr.1,743.25 |
| 100 | kr.33.43150 | kr.3,343.15 |
| 250 | kr.31.91836 | kr.7,979.59 |
| 500 | kr.31.00654 | kr.15,503.27 |
| 1.000 | kr.30.25600 | kr.30,256.00 |
| Unit Price without VAT: | kr.51.04000 |
|---|---|
| Unit Price with VAT: | kr.63.80000 |


